- RS Stock No.:
- 660-4409
- Mfr. Part No.:
- PCM1803ADB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-4409
- Mfr. Part No.:
- PCM1803ADB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments
Analogue to Digital Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 24 bit |
Sampling Rate | 96ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Digital Interface Type | Serial |
Typical Single Supply Voltage | 5 V |
Dimensions | 7.2 x 5.3 x 1.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -25 °C |