- RS Stock No.:
- 426-998
- Mfr. Part No.:
- AD1871YRSZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 426-998
- Mfr. Part No.:
- AD1871YRSZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifications
Attribute | Value |
---|---|
Architecture | Delta Sigma |
Number of ADCs | 2 |
Resolution | 24 bit |
Sampling Rate | 96ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Digital Interface Type | Serial |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 10.2 x 5.3 x 1.75mm |
Maximum Operating Temperature | +105 °C |