KYOCERA AVX Capacitor Array 10nF 100V dc ±10% 4-way X7R Dielectric , 0612 (1632M), W3A, Surface Mount
- RS Stock No.:
- 697-3250
- Mfr. Part No.:
- W3A41C103K4T2A
- Brand:
- AVX
Discontinued product
- RS Stock No.:
- 697-3250
- Mfr. Part No.:
- W3A41C103K4T2A
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
Surface Mount 0612, W3A Series
Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space
Network and Feed-through
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Series | W3A |
Tolerance | ±10% |
Voltage | 100V dc |
Mounting Type | Surface Mount |
Number of Capacitors | 4 |
Dielectric | X7R |
Package/Case | 0612 (1632M) |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Tolerance Minus | -10% |
Tolerance Plus | +10% |