- RS Stock No.:
- 174-3752
- Mfr. Part No.:
- XK51
- Brand:
- XinaBox
Discontinued product
- RS Stock No.:
- 174-3752
- Mfr. Part No.:
- XK51
- Brand:
- XinaBox
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
xChip Prototyping Kits
xChips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning. Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on coding.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I²C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I²C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs.
xChips are compatible with the platform you want to use and bridges are available for the most popular pltatforms; Raspberry Pi, Minnowboard, Beaglebone, Micro:bit, Pixhawk and 96 boards. Rather than bridging to Ardunio, we offer compatible cores for Arduino Uno, the CC01, and for Arduino Zero, the CC03.
xChips utilise I²C, and due to this bus architecture, unlimited expansion of circuits is possible. Limitations of I²C addresses have been negated by development multiplexers.
Because of its simple connection method, it is easy to build quickly - for prototyping and small product runs.
This kit is designed to work seamlessly with Arduino. It uses our CC01 core, which is based on the low-power ATmega328P (the same architecture as the Arduino UNO).
Kit Contains:
1 x CC03 – Cortex Mo+ xChip Core CPU Module (ATSAMD21G18 / SAMD21G) 174-3697
1 x IP02 – Advanced USB Programming Interface (FT232R) 174-3704
1 x OC05 - Servo Driver (PCA9685, BU33SD5) 174-3716
1 x OD01 - OLED Display 128x64 (SSD1306) 174-3718
1 x PB02 - Coin Battery Power Supply (AAT1217) 174-3721
1 x SL01 - UVA, UVB, Light (VEML6075, TSL4531) 174-3738
1 x SL06 - Gesture (APDS-9960) 174-3739
1 x XC10 - Connectors 174-4977
1 x XS02 - 2 Pack xPDI Connectors 174-4974
1 x CC03 – Cortex Mo+ xChip Core CPU Module (ATSAMD21G18 / SAMD21G) 174-3697
1 x IP02 – Advanced USB Programming Interface (FT232R) 174-3704
1 x OC05 - Servo Driver (PCA9685, BU33SD5) 174-3716
1 x OD01 - OLED Display 128x64 (SSD1306) 174-3718
1 x PB02 - Coin Battery Power Supply (AAT1217) 174-3721
1 x SL01 - UVA, UVB, Light (VEML6075, TSL4531) 174-3738
1 x SL06 - Gesture (APDS-9960) 174-3739
1 x XC10 - Connectors 174-4977
1 x XS02 - 2 Pack xPDI Connectors 174-4974
Xinabox Modular Prototyping Boards
Specifications
Attribute | Value |
---|---|
Product Name | Arduino Zero Compatible Kit |
Kit Classification | Development Kit |
Processor Part Number | ATMEGA328P |