Genuino GENUINO GERMAN MCU Starter Kit GKX05007

  • RS Stock No. 124-0663
  • Mfr. Part No. GKX05007
  • Manufacturer Genuino
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Genuino Starter Kit

Genuino Starter Kit is ideal for learning how to use the Genuino platform. This Kit guides the absolute beginners from their first steps in electronics into the world of interactive and sensing objects.

Starting with the basics of electronics, to more complex projects, the kit helps you control the physical world with sensors and actuators.

The Starter Kit is also available in the following languages:
Italian 124-0662
Spanish 124-0664
German 124-0663

All projects are powered via USB or a 9V battery

Specifications
Attribute Value
Product Name GENUINO GERMAN
Kit Classification Starter Kit
Revision Rev 3
Temporarily out of stock - back order for despatch when stock is available
Price (ex. GST) Each
$ 128.49
(exc. GST)
$ 141.34
(inc. GST)
units
Per unit
1 +
$128.49
Related Products
16-Bit 28-Pin Starter Development Board The 16-Bit 28-Pin ...
Description:
16-Bit 28-Pin Starter Development Board The 16-Bit 28-Pin Starter Development Board serves as a development kit and evaluation tool for Microchip’s 16-bit dsPIC® digital signal controllers dsPIC30F/33F and PIC24 microcontrollers Regulators for 3.3V or 5V operation, power input from 9V ...
Starter Kit for RX71M Microcontrollers The RX71M Microcontroller ...
Description:
Starter Kit for RX71M Microcontrollers The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio) The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod ...
PIC32MX274 XLP Starter Kit This PIC32MX XLP Starter ...
Description:
PIC32MX274 XLP Starter Kit This PIC32MX XLP Starter Kit is a development platform featuring the high-performance, very low-power PIC32MX274 series MIPS32-core microcontroller Software compatible with existing PIC32MX class devices, the PIC32MX274 offers developers an increase in performance at almost half ...
EFM8 Busy Bee Starter Kits Three starter kits ...
Description:
EFM8 Busy Bee Starter Kits Three starter kits for evaluation of the low-power 8-bit EFM8 Busy Bee microcontrollers EFM8 Busy Bee microcontrollers offer low power consumption by combining innovative low-energy techniques with short wakeup times. SLSTK2020A: 25MHz EFM8BB10F8G-A 8051-core microcontroller, ...