- RS Stock No.:
- 174-6860
- Mfr. Part No.:
- 1768813
- Brand:
- Lenox
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$62.79
(exc. GST)
$69.07
(inc. GST)
Units | Per unit |
1 + | $62.79 |
- RS Stock No.:
- 174-6860
- Mfr. Part No.:
- 1768813
- Brand:
- Lenox
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
QUICK CHANGE: Faster and easier to engage / disengage hole saws. NO ADAPTOR REQUIRED: Arbor threads directly into all hole saws. PREVENTS THREADS FROM STRIPPING: The drive-off pins prevent the arbor from tightening on the hole saw during use. NO TOOLS NEEDED: The arbor sleeve doesn't need to be held back to engage and disengage the arbor. Easier Plug Removal
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Arbor |
Diameter | 9.5mm |
Cut Depth | 152mm |
Number of Pieces | 1 |