- RS Stock No.:
- 423-8710
- Mfr. Part No.:
- BC8921
- Brand:
- Starrett
Discontinued product
- RS Stock No.:
- 423-8710
- Mfr. Part No.:
- BC8921
- Brand:
- Starrett
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Starrett, Arbor Set
Allows full range of hole saws (14mm to 152mm) to be used
SDS bits for use with SDS chuck power tools
Hexagon and plain shank arbors for use with three-jaw chuck power tools
Rework adaptor, enables enlargement of an existing hole
Set contains: One SDS A1-1 6.5mm arbor; one SDS A2-2 9.5mm arbor; one A4 plain shank arbor; one A10 hexagon shank arbor, one rework adaptor and one ejector spring
SDS bits for use with SDS chuck power tools
Hexagon and plain shank arbors for use with three-jaw chuck power tools
Rework adaptor, enables enlargement of an existing hole
Set contains: One SDS A1-1 6.5mm arbor; one SDS A2-2 9.5mm arbor; one A4 plain shank arbor; one A10 hexagon shank arbor, one rework adaptor and one ejector spring
Specifications
Attribute | Value |
---|---|
Diameter | 14 → 152mm |
Drill Bit Type | Arbor Set |
Arbor Included | Yes |
Number of Pieces | 6 |