- RS Stock No.:
- 894-8935
- Mfr. Part No.:
- D13396088
- Brand:
- DuPont
Available for back order.
Added
Price (ex. GST) 1 Bag of 25
$228.20
(exc. GST)
$251.02
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 6 | $228.20 | $9.128 |
7 - 14 | $221.79 | $8.872 |
15 - 39 | $214.31 | $8.572 |
40 + | $205.40 | $8.216 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 894-8935
- Mfr. Part No.:
- D13396088
- Brand:
- DuPont
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KH
Product Details
Tyvek® Knee-Length Apron
DuPont™ Tyvek® 500 Apron, model PA30L0. Shin-length apron with neck and waist ties. Available in white and in one size (length 108 cm).
Specially designed for use with Tyvek® apparel, Tyvek® accessories can help offer enhanced protection for body parts that are more exposed to hazardous substances.
Tyvek® garments and accessories are composed of flash spun high density polyethylene, providing an ideal balance of protection, durability and comfort. Tyvek® is permeable to both air and water vapour, yet repels water-based liquids and aerosols. It offers an excellent barrier against fine particles and fibres (down to 1 micron in size), is ultra-low-linting and antistatically treated. Silicon non-added.
Applications include: pharmaceutical handling, chemical protection, lead and asbestos abatement/remediation, general maintenance/operations, spray painting and general clean-up, amongst many others.
Specially designed for use with Tyvek® apparel, Tyvek® accessories can help offer enhanced protection for body parts that are more exposed to hazardous substances.
Tyvek® garments and accessories are composed of flash spun high density polyethylene, providing an ideal balance of protection, durability and comfort. Tyvek® is permeable to both air and water vapour, yet repels water-based liquids and aerosols. It offers an excellent barrier against fine particles and fibres (down to 1 micron in size), is ultra-low-linting and antistatically treated. Silicon non-added.
Applications include: pharmaceutical handling, chemical protection, lead and asbestos abatement/remediation, general maintenance/operations, spray painting and general clean-up, amongst many others.
Certified according to Regulation (EU) 2016/425
Partial body chemical protective clothing, Category III, Type PB [6-B]
EN 14126 (barrier to infective agents)
Antistatic treatment (EN 1149-1) - on both sides
Partial body chemical protective clothing, Category III, Type PB [6-B]
EN 14126 (barrier to infective agents)
Antistatic treatment (EN 1149-1) - on both sides
Specifications
Attribute | Value |
---|---|
Colour | White |
Gender | Unisex |
Material Properties | Anti-Static, Low Lint |
Material | Tyvek |
Length | 1.08m |
Quantity Per Package | 25 |