- RS Stock No.:
- 210-1594
- Mfr. Part No.:
- 40913
- Brand:
- Supertouch
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 100
$71.09
(exc. GST)
$78.20
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $71.09 | $0.711 |
*price indicative |
- RS Stock No.:
- 210-1594
- Mfr. Part No.:
- 40913
- Brand:
- Supertouch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Flat pack or on a roll
Length on roll pack 69 and 122cm
Length on roll pack 69 and 122cm
The Super Touch 50 micron apron available as both flat packed and on a roll, our versatile colour-coded PE apron are compact and easy to store. Whether you work within food processing or dispensing, our apron offer great general purpose barrier protection. It colour code is blue.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Material Properties | Food Safe |
Material | PE |
Length | 1.38m |
Related links
- Aprons
- Ansell TouchNTuff® Blue Powder-Free Nitrile Disposable Gloves XL...
- Uniglove GA001* Dark Blue Powder-Free Latex Disposable Gloves Food...
- RS PRO Clear Powder-Free Vinyl Disposable Gloves Food Safe, 100 per Pack
- Skytec TX924 Black Powder-Free Nitrile Disposable Gloves XL 100 per Pack
- RS PRO Blue Powder-Free Nitrile Disposable Gloves Food Safe, 100 per Pack
- Uniglove GS005* Blue Powder-Free Nitrile Size L 100 per Pack
- RS PRO Green Powdered Vinyl Disposable Gloves Food Safe, 200 per Pack