PAL White PE Food Safe 760mm Apron

  • RS Stock No. 171-2169
  • Mfr. Part No. R83110KX
  • Manufacturer PAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Pal Polythene Aprons on a roll are suitable for use in food environments. With halter neck and waist ties, the aprons slip quickly over your garments to provide maximum protection from any potential spills and splashes during a wide range of catering tasks, medical procedures, first aid and janitorial duties. The aprons are supplied on rolls for maximum convenience when used with the Pal Ecopak dispenser. These aprons are available in various colours & sizes

Specifications
Attribute Value
Style Apron
Gender Unisex
Length 760mm
Reusable/Disposable Disposable
Material Properties Food Safe
Material Polythene
Quantity Per Package 200
Colour White
Waist Closure Tie Back
On back order for despatch 09/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) 1 Bag of 200
$ 51.44
(exc. GST)
$ 56.58
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$51.44
$0.257
*price indicative
Related Products
The Alpha Solway Chemmaster is a green, reusable ...
Description:
The Alpha Solway Chemmaster is a green, reusable apron This 122cm long apron is chemical resistant as it provides protection against chemical splashes. It is made of PVC-coated nylon material and resistant to acids, alkalis, oils and spirits. Hoods BootsGloves ...
Disposable Polythene Aprons Polythene aprons for use in ...
Description:
Disposable Polythene Aprons Polythene aprons for use in all areas of food handling, processing and preparation Standard aprons made from white 25 micron (100 gauge) polythene. Size: 690mm x 1070mm. Polythene aprons for use in all areas of food handling, ...
The Premier Colours Bib Apron With Pocket (PR154) ...
Description:
The Premier Colours Bib Apron With Pocket (PR154) has a look familiar to anyone who’s ever served behind a bar or in a restaurant, with its simple styling and large front pocket And for those who need to take orders ...
Although a great budget option, the Premier Essential ...
Description:
Although a great budget option, the Premier Essential Bib Apron is made with the same eye to detail as the rest of the Premier range It’s simple but effective design offers a smart solution for those who need coverage for ...