- RS Stock No.:
- 720-3414
- Mfr. Part No.:
- SEM-8525H
- Brand:
- FIBET
Discontinued product
- RS Stock No.:
- 720-3414
- Mfr. Part No.:
- SEM-8525H
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
Product Details
Light Duty Bell Mounts - Type SEM
Low profile and easy to install anti-vibration mounts
Low frequency elastomeric noise and vibration isolation for industrial equipment and machinery
Used to insulate the transmission of noise and vibration in vertically applied loads
Applications include instruments, measuring equipment, small machinery, electric engines, pumps, radiators, etc.
Low frequency elastomeric noise and vibration isolation for industrial equipment and machinery
Used to insulate the transmission of noise and vibration in vertically applied loads
Applications include instruments, measuring equipment, small machinery, electric engines, pumps, radiators, etc.
Bell Mounts
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Pedestal Mount |
Thread Size | M8 |
Diameter | 43mm |
Overall Height | 25mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 75kg |
Compression Deflection | 7.5mm |