FIBET Rectangular M16 Zinc Plated Steel Anti Vibration Mount CCFQ1045016-45 120daN Compression Load ,104mm dia.

  • RS Stock No. 720-3388
  • Mfr. Part No. CCFQ1045016-45
  • Manufacturer FIBET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Rectangular Bell Mounts - Type CCFQ

Low-profile and easy to install anti-vibration mounts
Built-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applications
Applications include generator sets, marine engines, diesel engines, pumps, HVAC, etc.

Note

Additional bell mounts and isolation washers are available on the RS website.

Bell Mounts

Specifications
Attribute Value
Type Bell Mount
Thread Size M16
Diameter 104mm
Overall Height 49mm
Foot Shape Rectangular
Material Natural Rubber
Metalwork Zinc Plated Steel
Compression Load 120daN
Compression Deflection 5mm
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 54.42
(exc. GST)
$ 59.86
(inc. GST)
units
Per unit
1 - 5
$54.42
6 - 11
$51.18
12 +
$49.03
Related Products
Skid and vibration resistantInsert centre shaft into mounting ...
Description:
Skid and vibration resistantInsert centre shaft into mounting hole and press pin to secure footColour: BlackShear force 10kg minimumMaterial: Foot: Santoprene (RMS-42), 80 Durometer, Shore A. Pin: Polypropylene (RMS-126).
The Novibra M-mount is designed to give large ...
Description:
The Novibra M-mount is designed to give large deflection at low loads, while being compact in weight and easy to install. Its unique construction makes Novibra type M a high performance anti-vibration mounting. • Excellent vibration isolation• Wide load rating ...
RA mount uses the rubber profile in shear ...
Description:
RA mount uses the rubber profile in shear and compression to obtain good vertical flexibility with the advantage of horizontal stability. For normal speeds of approx. 1500 rpm, the RA provides a degree of isolation of 75-85%.Its unique construction makes ...
The SM Mount is suitable for both compression ...
Description:
The SM Mount is suitable for both compression and shear load applications. It is available in either 50, 60 or 70 shore hardness. Applications:LiftsEngine MountsVibratory ScreensConveyorsHoppersFree-standing refrigeration isolatorsHeavy machinery isolators e.g. lathes, drilling machines etcCoach vehicle body ...