RS PRO M8X20 Anti Vibration Mount, Male to Male Bobbin with 22.6kg Compression Load
- RS Stock No.:
- 196-1326
- Brand:
- RS PRO
Subtotal (1 pack of 4 units)**
$28.772
(exc. GST)
$31.648
(inc. GST)
164 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
4 + | $7.193 | $28.772 |
**price indicative
- RS Stock No.:
- 196-1326
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Anti Vibration Mount Type | Male to Male Bobbin | |
Thread Size | M8X20 | |
Diameter | 25mm | |
Overall Height | 22mm | |
Material | Rubber | |
Compression Load | 22.6kg | |
Metalwork | Zinc Plated Steel | |
Shore Hardness | 50 Shore A | |
Shearing Load | 8.3kg | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Male to Male Bobbin | ||
Thread Size M8X20 | ||
Diameter 25mm | ||
Overall Height 22mm | ||
Material Rubber | ||
Compression Load 22.6kg | ||
Metalwork Zinc Plated Steel | ||
Shore Hardness 50 Shore A | ||
Shearing Load 8.3kg | ||
Related links
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 2.2kg Compression Load
- RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 146kg Compression Load
- RS PRO Cylindrical M10 Anti Vibration Mount, Male to Male Bobbin with 146kg Compression Load
- RS PRO M12 Anti Vibration Mount, Male to Male Bobbin with 353.2kg Compression Load
- RS PRO M12 Anti Vibration Mount, Male to Male Bobbin with 455.04kg Compression Load
- RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 36 Compression Load
- RS PRO M6 Anti Vibration Mount, Male to Male Bobbin with 49.6kg Compression Load
- RS PRO M12 Anti Vibration Mount, Male to Male Bobbin with 533.9kg Compression Load