RS PRO Cylindrical M10 Anti-Vibration Mount, Male Buffer Foot

N

This image is representative of the product range

Subtotal (1 pack of 20 units)*

$72.24

(exc. GST)

$79.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$72.24$3.612

*price indicative

RS Stock No.:
714-870
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Anti Vibration Mount Type

Male Buffer Foot

Product Type

Anti-Vibration Mount

Thread Size

M10

Foot Height

20mm

Overall Height

43mm

Outside Diameter

40mm

Foot Colour

Black

Material

Natural Rubber, Zinc Plated Steel

Minimum Operating Temperature

-40°C

Mount Type

Base Plate, Threaded Stud

Maximum Operating Temperature

80°C

Shore Hardness

40 Shore A

Foot Shape

Cylindrical

COO (Country of Origin):
HU
The RS PRO Rubber Buffer Threaded Stud is designed to absorb vibrations, shocks, and noise in machinery and equipment. These components feature a natural rubber vibration-damper body in black, combined with Polished Zinc-Plated Steel. They are Ideal for industrial machinery, compressors, pumps, HVAC systems, and automation lines. Commonly used with motors, machine frames, and sensitive equipment, reduce vibration transmission, improve stability, and prevent operational disturbances.

Prevents malfunctioning and extends machine lifespan

Reduces health risks from vibration exposure

Minimizes noise pollution

Ideal for equipment where vibration isolation is critical

Related links