Nelco Round Anti-Vibration Mount, Rubber Foot

N

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$24.01

(exc. GST)

$26.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 556 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$24.01$0.24

*price indicative

RS Stock No.:
710-983
Mfr. Part No.:
GF 13-6-3.5
Brand:
Nelco
Find similar products by selecting one or more attributes.
Select all

Brand

Nelco

Anti Vibration Mount Type

Rubber Foot

Product Type

Anti-Vibration Mount

Bore Size

3.5mm

Foot Height

6mm

Outside Diameter

13mm

Foot Colour

Black

Material

Nitrile Rubber (NBR)

Standards/Approvals

RoHS 3 (2015/863)

Foot Shape

Round

Series

GF

COO (Country of Origin):
CN
Robust conical rubber feet that provides a good grip, protects the surface and reduces vibrations. With a built-in plate that reinforces and prevents the screw from going through the foot.

Related links