- RS Stock No.:
- 455-368
- Mfr. Part No.:
- FF-005-P4X7B
- Brand:
- Richco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 455-368
- Mfr. Part No.:
- FF-005-P4X7B
- Brand:
- Richco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fast Fitting Feet FF
Three types of feet with drive-screw or push-rivet fastening:
Type 1: Vinyl foot with an acetal drive-screw which is pressed to install and can be released with a screwdriver
Type 2: Vinyl foot with a nylon push-rivet installed by hand and rear releasable (inside case)
Type 3: Santoprene® skid and vibration resistant foot with a polypropylene push-rivet installed by hand and rear releasable
Type 2: Vinyl foot with a nylon push-rivet installed by hand and rear releasable (inside case)
Type 3: Santoprene® skid and vibration resistant foot with a polypropylene push-rivet installed by hand and rear releasable
Santoprene® is a registered trademark of AES
Specifications
Attribute | Value |
---|---|
Diameter | 21mm |
Foot Height | 4.2mm |
Material | Thermoplastic Elastomer (TPE) |
Foot Shape | Round |