- RS Stock No.:
- 248-473
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 248-473
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stick-On Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C → +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range -34°C → +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Specifications
Attribute | Value |
---|---|
Diameter | 19mm |
Overall Height | 9.38mm |
Material | PUR |
Mounting Type | Adhesive |
Foot Shape | Round |
Maximum Operating Temperature | +65°C |
Minimum Operating Temperature | -34°C |