- RS Stock No.:
- 918-5608
- Mfr. Part No.:
- 1001416
- Brand:
- SCS
36 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$173.69
(exc. GST)
$191.06
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | $173.69 | $1.737 |
10 - 19 | $172.87 | $1.729 |
20 + | $170.78 | $1.708 |
*price indicative |
- RS Stock No.:
- 918-5608
- Mfr. Part No.:
- 1001416
- Brand:
- SCS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Zip Static Shielding Bag
The static shielding bags are available in an open top series and a zip top bag series. SCS static shielding bags are designed to provide a static safe environment for sensitive electronic devices. The bags are printed with an ESD protective symbol and a lot code for easy traceability. The shielding bags provide discharge shielding due to the polyester dielectric in concert with a metal layer. As the exterior is static dissipative this allows electrostatic charges to be removed when grounded.
FEATURES and BENEFITS:
Free from amines
Free from silicones
Free from heavy metals
Open top and Zip top available
Provide a static safe environment
Ideal for sensitive electronic devices
Pre-printed ESD symbol
Heat sealable
Made from polyester, metal and polyethylene
Free from amines
Free from silicones
Free from heavy metals
Open top and Zip top available
Provide a static safe environment
Ideal for sensitive electronic devices
Pre-printed ESD symbol
Heat sealable
Made from polyester, metal and polyethylene
Standards
ANSI/ESD S20.20, ANSI\ESD S510, ANSI/ESD S11.4 Level 3
Specifications
Attribute | Value |
---|---|
Packaging Type | Static Shielding Bag |
Type | Bag |
Colour | Clear |
Length | 405mm |
Thickness | 0.071mm |
Width | 355mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | Yes |
Closure Type | Open Top |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 31.72mPa |