- RS Stock No.:
- 122-9155
- Brand:
- RS PRO
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 100
Was $87.81
You pay
$74.64
(exc. GST)
$82.10
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | $74.64 | $0.746 |
10 - 49 | $73.90 | $0.739 |
50 + | $60.81 | $0.608 |
*price indicative |
- RS Stock No.:
- 122-9155
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
RS Pro Statfree ESD Dissipative Ultra Clear Zip Bag
RS Pro Statfree ESD ultra clear dissipative bags are used for packaging ESD and sensitive items in an ESD protected area. The bags are ultra-clear and provide you the ability to see the contents and review any information contained within the bag. The dissipative bags protect any contents reducing the risk of damage and have a polyester construction. The bags include a low charging zipper are puncture resistant to 14 lbs and are free from amines, N-octanoic acid, silicones and heavy metals.
FEATURES and BENEFITS:
ESD Bags
Dissipative
Polyester construction
Polycarbonate compatible
Ultra-clear
Protects content
Reduces damage risk
Low charging zipper
Side weld seals
Low charge generation
Puncture resistant to 14 lbs
Non-corrosive
Printed with the ESD protective symbol
Printed with date and lot code
Various sizes available
Dissipative
Polyester construction
Polycarbonate compatible
Ultra-clear
Protects content
Reduces damage risk
Low charging zipper
Side weld seals
Low charge generation
Puncture resistant to 14 lbs
Non-corrosive
Printed with the ESD protective symbol
Printed with date and lot code
Various sizes available
PROPERTIES:
Nominal thickness 0.889 mm
Internal width nominal -0 mm +3.2 mm
Internal length nominal +/- 3.2 mm
Light transmission 90%
Heat seal 8 lbs/on
Tensile strength 5300 MD/TD, psi
Internal width nominal -0 mm +3.2 mm
Internal length nominal +/- 3.2 mm
Light transmission 90%
Heat seal 8 lbs/on
Tensile strength 5300 MD/TD, psi
Note
Bags are free from Amines, N-octanoic acid, Silicones, Heavy metals
Standards
EN 61340-5-1, EN 61340-5-3, ANSI/ESD S11.4 level 5
Specifications
Attribute | Value |
---|---|
Packaging Type | ESD Ultra Clear Bag |
Type | Bag |
Colour | Clear |
Length | 200mm |
Thickness | 0.09mm |
Width | 150mm |
Quantity Per Package | 100 |
Dissipative | Yes |
Conductive | Yes |
Closure Type | Zipper |
Static Shielding | Yes |
Complies with EN 61340-5-1 | Yes |
Tensile Strength | 36.55mPa |
Surface Resistance | 1 x 10^4 → < 1 x 10^11Ω |