3M Black Anti-Slip Tape - 18.3m x 152mm

  • RS Stock No. 918-5062
  • Mfr. Part No. 10059
  • Manufacturer 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): US
Product Details

3M Safety Walk Course Tape

The range of Safety Walk course tape provides you with a tough, slip resistant surface for heavy-duty applications. The tape is self-adhesive and excellent for use on oily, wet, muddy and dry floors. The safety walk tape is available in various sizes plus is a strong a durable solution for any industrial or commercial application.

Features and Benefits:

• Rough, slip resistant surface
• Open construction (due to large mineral size), will prevent clogging
• Strong and very durable
• Tear resistant
• Resistant to chemicals
• Can be painted
• Self-adhesive backing, adheres to most surfaces
• Wide range of operating temperature (+15°C to +30°C out of sunlight)
• 5 years of shelf life

Application:

• Dry, Wet, Muddy, Oily floors • Agriculture
• Forestry
• Road building
• Civil engineering
• Building construction
• Lorries
• Tractors
• Cranes
• Construction vehicles
• Building machinery
• Armoured vehicles

FAQ:

What are the dimensions of the tape?

Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.

Is this tape easy to use?

It is very easy to use, tapes feature self-adhesive backing so no additional tools or products are required. You just need to cut the tape to the desired length and apply on the surface that needs to be secured.

Entrance

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Specifications
Attribute Value
Type Tape
Material Polymer
Self-Adhesive Yes
Surface Type Solid
Range Safety-Walk
Thickness 1.27mm
Quantity Per Package 1
Colour Black
Length 18.3m
Product Type Tape
Width 152mm
Product Format Roll
Discontinued product