- RS Stock No.:
- 332-1445
- Mfr. Part No.:
- SWXN050
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 332-1445
- Mfr. Part No.:
- SWXN050
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Safety-Walk™ adjustable non-slip covering
Self-adhesive adjustable non-slip covering for uneven surfaces, adapts perfectly to all configurations and all kinds of structure: metal corridors, steps on trucks, work sites, etc.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines, they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto aluminium film with ultra-durable polymer. Extremely resilient, easy to use.
Colour black. Size: roll of 18.30 m x 50 mm.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines, they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto aluminium film with ultra-durable polymer. Extremely resilient, easy to use.
Colour black. Size: roll of 18.30 m x 50 mm.
Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.