- RS Stock No.:
- 332-1388
- Mfr. Part No.:
- SWFN050
- Brand:
- 3M
2 In Global stock for delivery within 10 working day(s)
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 18 Metre(s)
$188.04
(exc. GST)
$206.84
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $188.04 | $10.447 |
*price indicative |
- RS Stock No.:
- 332-1388
- Mfr. Part No.:
- SWFN050
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Safety-Walk™ B2 Self-Adhesive Anti-Slip Surface
Self-adhesive, anti-slip covering for smooth and slippery surfaces in normal traffic areas in factories, around machines, on steps, access ramps, storage areas.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines; they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto a stable plastic film with a durable polymer. Resilient, easy to use.
Available in yellow (to warn of danger), black or clear to preserve the initial appearance of the floor. Available in reels of 18.30 m.
For conformity to work code Section III - Article R. 235-3-3 which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines; they must be fixed, stable and not slippery".
Composed of abrasive particles bonded onto a stable plastic film with a durable polymer. Resilient, easy to use.
Available in yellow (to warn of danger), black or clear to preserve the initial appearance of the floor. Available in reels of 18.30 m.
Features and Benefits:
General purpose
Self-adhesive
Anti-slip
Normal traffic area
Reduces trip hazards
Various colours and lengths available
Easy to use – pressure sensitive adhesive
Low profile design
Hard wearing
Supplied as a roll of tape
Applications:
Food Preparation area
Industrial Equipment
Industrial floors
Ramps
Catwalks
Platforms
Recreational and sports equipment
Stairs
Steps
Stairwells
3M Black Hazard Tape, 0.76mm Thickness x 18m Length - SWFN050
Provide a safe, anti-slip flooring surface with this self-adhesive hazard tape from 3M. The convenient roll helps reduce the risk of slipping or tripping on all types of industrial, commercial or residential walkways with normal traffic levels. A tough, durable polymer bonds abrasive particles to a dimensionally stable plastic film, creating a tacky strip that's perfect for access ramps, stairways and around machinery. Advanced polypropylene backing offers resilience and durability, while the pressure-sensitive adhesive makes this tape easy to work with.
Comes packaged as an 18m roll for versatility and convenience Black in colour for a discreet finish Width of 50.8mm provides the ideal amount of surface area to create friction and prevent slipping
Applications
Food preparation areas and restaurants Industrial machine enclosures Packaging and shipping Recreational and sporting events
What surfaces will this tape stick to?
This tape is designed for both smooth and slippery surfaces to provide friction and prevent slipping. It sticks to metal, plastic and concrete, as well as marble and hardwood. You can rely on the tape's grip in situations where the floor may be wet or oily.
Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Tape Type | Hazard Tape |
Colour | Black |
Backing Material | Polypropylene |
Width | 50.8mm |
Length | 18m |
Thickness | 0.76mm |
Model Number | Safety-Walk 600 |
Related links
- Warning Signs
- RS PRO Machinery Hazard Hazard Warning Sign
- Wolk Biological Hazard Hazard Warning Sign
- Wolk General Hazard Hazard Warning Sign
- RS PRO Fork Lift Hazard Hazard Warning Sign
- RS PRO General Hazard Hazard Warning Sign
- RS PRO Area Hazard Hazard Warning Sign
- RS PRO Biological Hazard Hazard Warning Sign