- RS Stock No.:
- 290-1977
- Mfr. Part No.:
- 43533
- Brand:
- Rocol
- RS Stock No.:
- 290-1977
- Mfr. Part No.:
- 43533
- Brand:
- Rocol
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Self-Adhesive Tape & Tiles
This range of self-adhesive, anti-slip tapes and tiles are designed to provide an extra comfort, confidence and safety on floor surfaces in hazardous areas such as warehouses, factories, stairs or even boats. They are ideal for use in any environment where slipping is a higher risk.
Features and Benefits:
A quick, effective and economical solution to a slip hazard
Extremely durable, mineral-coated general purpose anti-slip treads
Requires minimal technical competence
Resistant to water, motor oil, detergents and solvents
Typical life: 1-2 years
Almost unlimited applications, suitable for an internal and external use
Extremely durable, mineral-coated general purpose anti-slip treads
Requires minimal technical competence
Resistant to water, motor oil, detergents and solvents
Typical life: 1-2 years
Almost unlimited applications, suitable for an internal and external use
Application:
Floor surfaces
Stairs
Ladders
Ramps
Walkways
Vehicles and Marine use
Stairs
Ladders
Ramps
Walkways
Vehicles and Marine use
FAQ:
What are the dimensions of the tape/tiles?
Please, look at the product details below to find all the necessary information. You can also find all the details in the datasheet.
Are these tapes/tiles easy to use?
They are very easy to use, both tapes and tiles feature self-adhesive backing so no additional tools or products are required. You just need to clean a desired area and apply the product on the surface that needs to be secured.
Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Tape Type | Hazard Tape |
Backing Material | PVC |
Width | 150mm |
Length | 18.25m |
Model Number | SAFE STEP® |