- RS Stock No.:
- 176-6044
- Mfr. Part No.:
- AT2000
- Brand:
- Advance Tapes
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$241.43
(exc. GST)
$265.57
(inc. GST)
Units | Per unit |
1 - 5 | $241.43 |
6 + | $239.30 |
- RS Stock No.:
- 176-6044
- Mfr. Part No.:
- AT2000
- Brand:
- Advance Tapes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Advance Tapes Yellow Anti-Slip Tape
The Advance anti-slip tape is 18m in length and 100mm in width. AT2000 is an aluminium oxide/silicone carbide abrasive grit bonded to a tough and durable PVC backing with a solvent-based acrylic adhesive and paper release liner. This material provides a durable and reliable non-slip surface.
Features and Benefits
• Anti-slip
• Easy application
• Helps you meet statutory health and safety regulations
• Water and UV resistant
• Yellow in colour
• Easy application
• Helps you meet statutory health and safety regulations
• Water and UV resistant
• Yellow in colour
Applications
• Industries
• Aerospace and ship building
• HEVAC industries
• Aerospace and ship building
• HEVAC industries
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Tape Type | Hazard Tape |
Backing Material | PVC |
Width | 100mm |
Length | 18m |
Thickness | 1mm |
Related links
- Advance Tapes AT8 Black/Yellow PVC 33m Hazard Tape, 0.14mm Thickness
- Advance Tapes Black/Yellow PVC 18m Hazard Tape, 1mm Thickness
- RS PRO Black/Yellow Polyethylene 100m Hazard Tape
- Coba Europe Red PVC 33m Hazard Tape
- Advance Tapes AT8 Red/White PVC 33m Hazard Tape, 0.14mm Thickness
- Advance Tapes Black PVC 18m Hazard Tape, 1mm Thickness
- Advance Tapes Black/Yellow 18m Hazard Tape, 1mm Thickness
- Advance Tapes AT8 Green/White PVC 33m Hazard Tape, 0.14mm Thickness