- RS Stock No.:
- 133-6345
- Mfr. Part No.:
- BAD100N
- Brand:
- 3M
17 In Global stock for delivery within 10 working day(s)
33 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$201.88
(exc. GST)
$222.07
(inc. GST)
Units | Per unit |
1 + | $201.88 |
- RS Stock No.:
- 133-6345
- Mfr. Part No.:
- BAD100N
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
3M Universal Anti-Slip Tape
The Universal self-adhesive anti-slip tape is especially used as a durable slip resistant surface for dry, wet and oily floors within industrial and commercial areas that have intensive pedestrian or light vehicle traffic. The reverse side of the tape is coated with a pressure sensitive adhesive ensuring a durable and slip resistant surface. With the wide variety of applications for the anti-slip tape it is an excellent choice for use in the work place.
Features and Benefits
Safe
Slip resistant
Intensive pedestrian use
Light vehicle traffic use
Good resistance to water
Durable
Good bonding to clean dry surfaces
Self-adhesive
Easy to use
Various sizes available
Slip resistant
Intensive pedestrian use
Light vehicle traffic use
Good resistance to water
Durable
Good bonding to clean dry surfaces
Self-adhesive
Easy to use
Various sizes available
Applications
Dry floors
Wet floors
Oily floors
Industrial
Commercial
Building construction
Road construction
Intensive pedestrian traffic
Light vehicle traffic
Ramps
Fire escapes
Ladders
Stairs
Kitchens
Wet floors
Oily floors
Industrial
Commercial
Building construction
Road construction
Intensive pedestrian traffic
Light vehicle traffic
Ramps
Fire escapes
Ladders
Stairs
Kitchens
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Tape Type | Hazard Tape |
Backing Material | PVC |
Width | 100mm |
Length | 20m |
Thickness | 1mm |
Related links
- Warning Signs
- RS PRO Machinery Hazard Hazard Warning Sign
- Wolk Biological Hazard Hazard Warning Sign
- Wolk General Hazard Hazard Warning Sign
- RS PRO General Hazard Hazard Warning Sign
- 3M Black PVC 20m Hazard Tape, 1.48mm Thickness
- RS PRO Area Hazard Hazard Warning Sign
- RS PRO Biological Hazard Hazard Warning Sign