- RS Stock No.:
- 447-8659
- Mfr. Part No.:
- 909034
- Brand:
- Guitel Hervieu
5 In Global stock for delivery within 10 working day(s)
45 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.57
(exc. GST)
$23.73
(inc. GST)
Units | Per unit |
1 + | $21.57 |
- RS Stock No.:
- 447-8659
- Mfr. Part No.:
- 909034
- Brand:
- Guitel Hervieu
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Gliding pad
Attach simply with a self-adhesive pastille.
Displaces up to 2000 kg without strain and without leaving a trace on floors.
The gliding pads are made of tetrafluoroethylene resin, which gives them high gliding power, even under very heavy loads.
They leave no mark on floors and facilitate cleaning while making it possible to move large furniture without strain.
The PTFE gliding pad resists temperatures up to 300°C.
Packaged in 5-piece sachets, except for codes 447-8586 and 447-8637, with 10.
Displaces up to 2000 kg without strain and without leaving a trace on floors.
The gliding pads are made of tetrafluoroethylene resin, which gives them high gliding power, even under very heavy loads.
They leave no mark on floors and facilitate cleaning while making it possible to move large furniture without strain.
The PTFE gliding pad resists temperatures up to 300°C.
Packaged in 5-piece sachets, except for codes 447-8586 and 447-8637, with 10.
Specifications
Attribute | Value |
---|---|
Component Type | Slider Pad |
Material | PTFE |
Series | 908 |