Point M Round Adhesive Non Slip Pad 70mm PTFE
This image is representative of the product range
30 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 447-8615
- Mfr. Part No.:
- 908070
- Manufacturer:
- Point M
- COO (Country of Origin):
- FR
units | Per unit |
1 - 9 | $37.43 |
10 - 24 | $36.70 |
25 + | $35.93 |
Gliding pad
Attribute | Value |
Fixing Method | Adhesive |
Shape | Round |
Diameter | 70mm |
Material | PTFE |
Series | 908 |