- RS Stock No.:
- 872-5707
- Mfr. Part No.:
- SN010005
- Brand:
- COBA
Discontinued product
- RS Stock No.:
- 872-5707
- Mfr. Part No.:
- SN010005
- Brand:
- COBA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
ESD Senso Dial Anti-Fatigue Mat
ESD approved floor mat with excellent all-round safety features
EPDM foam backing provides fatigue-relief
Patterned NBR/SBR rubber top surface effectively reduces slips
Hardwearing and resistant to oil spillage
Ramped edges
EPDM foam backing provides fatigue-relief
Patterned NBR/SBR rubber top surface effectively reduces slips
Hardwearing and resistant to oil spillage
Ramped edges
Approvals
IEC61340-4-5
Senso Dial Anti Fatigue Mat
An anti-fatigue mat for static-sensitive workplaces
Features and Benefits
ESD anti-fatigue mat with excellent all-round safety features.
Foam backing provides fatigue-relief.
Rubber top surface is effective in reducing slip risk.
Hardwearing and resistant to oil spillage.
Measured according to IEC 61340-5-1.
Ramped edges.
Foam backing provides fatigue-relief.
Rubber top surface is effective in reducing slip risk.
Hardwearing and resistant to oil spillage.
Measured according to IEC 61340-5-1.
Ramped edges.
Applications
General industrial settings
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
Thickness | 10mm |
Width | 1m |
Anti-Slip | Yes |
Mat Material | EPDM Foam/Rubber |
Surface Type | Solid |
Product Format | Individual |
Range | Senso Dial |
Oil Resistant | No |
Environment Types | Dry |
Colour | Black |
Chemical Resistant | No |