- RS Stock No.:
- 159-6171
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 159-6171
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluted Anti-Fatigue Mat
Simple and durable anti-fatigue mat
Features and Benefits
Dual layer anti-fatigue mat combining soft foam backing with durable anti-slip surface.
Ribbed surface helps to provide a firmer footing.
Cushion foam backing provides comfort underfoot.
Ramped edges reduce the risk of tripping and allow easy trolley access.
Available as single workstation mats or in rolls.
Ribbed surface helps to provide a firmer footing.
Cushion foam backing provides comfort underfoot.
Ramped edges reduce the risk of tripping and allow easy trolley access.
Available as single workstation mats or in rolls.
Applications
Packing stations
Assembly areas
Production lines where regular turning occurs
Assembly areas
Production lines where regular turning occurs
Takes the sting out of standing
Durable anti-fatigue mat with robust fluted PVC surface.
Ribbed surface helps to provide a firmer footing.
Cushion foam backing provides good levels of comfort underfoot.
Ramped edges reduce the risk of tripping and allow easy trolley access.
Available as single workstation mats or in rolls.
Ribbed surface helps to provide a firmer footing.
Cushion foam backing provides good levels of comfort underfoot.
Ramped edges reduce the risk of tripping and allow easy trolley access.
Available as single workstation mats or in rolls.
Specifications
Attribute | Value |
---|---|
Length | 3m |
Thickness | 12.5mm |
Width | 0.9m |
Anti-Slip | Yes |
Mat Material | PVC Foam |
Surface Type | Solid |
Product Format | Individual |
Oil Resistant | No |
Environment Types | Dry |
Colour | Black |
Chemical Resistant | No |