Notrax Diamond Stat Polyvinyl Chloride Anti-Fatigue Mat 400mm x 600 mm x 0.22 in
- RS Stock No.:
- 246-378
- Mfr. Part No.:
- 826S0023BL
- Brand:
- Notrax
Subtotal (1 unit)*
$362.64
(exc. GST)
$398.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.64 |
*price indicative
- RS Stock No.:
- 246-378
- Mfr. Part No.:
- 826S0023BL
- Brand:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Length | 600mm | |
| Product Type | Anti-Fatigue Mat | |
| Thickness | 0.22in | |
| Width | 400mm | |
| Material | Polyvinyl Chloride | |
| Surface Type | Diamond Plate | |
| Product Format | Mat | |
| Series | Diamond Stat | |
| Environment Types | Dry | |
| Colour | Black | |
| Standards/Approvals | IEC61340-4-1, Fire Rating EU EN 13501-1 C₁-S₁, Fire Rating US Pass, RoHS | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Length 600mm | ||
Product Type Anti-Fatigue Mat | ||
Thickness 0.22in | ||
Width 400mm | ||
Material Polyvinyl Chloride | ||
Surface Type Diamond Plate | ||
Product Format Mat | ||
Series Diamond Stat | ||
Environment Types Dry | ||
Colour Black | ||
Standards/Approvals IEC61340-4-1, Fire Rating EU EN 13501-1 C₁-S₁, Fire Rating US Pass, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Notrax Anti Static Mat designed to absorb static electricity. The mat drains static electricity from the worker keeping sensitive circuitry from being damaged. The durable vinyl diamond-plate design provides non-directional traction and is easy to clean. Its top surface is combined with a rubber foam base utilizing technology. This virtually eliminates the possibility of de-lamination. Ergonomic fatigue-reducing rubber foam base that provides superior comfort and support eliminates the slipping and sliding of floor mats on smooth surface flooring such as vinyl composite tile, painted or epoxy coated concrete, vinyl sheet flooring, carpet, and ceramic tile.
Electrically conductive heavy duty PVC diamond plate top surface provides superior durability and traction
Rubber foam base provides high friction to reduction in mat movement
UniFusion bond guaranteed for the life of the mat
Beveled edges on all 4 sides
Related links
- Notrax Diamond Stat Polyvinyl Chloride Anti-Fatigue Mat 200cm x 91 cm x 14 mm
- Notrax Diamond Stat Polyvinyl Chloride Anti-Fatigue Mat 300cm x 91 cm x 14 mm
- Notrax 479 Polyvinyl Chloride Anti-Fatigue Mat 60cm x 91 cm x 14 mm
- Notrax 417 Microcellular Vinyl Anti-Fatigue Mat 60cm x 91 cm x 12.7 mm
- Notrax 489 Cushion Flex Nitrile Rubber (NBR) Anti-Fatigue Mat 2.1m x 91 cm x 12.7 mm
- Notrax Cushion-Ease Natural Rubber Anti-Fatigue Mat 91cm x 91 cm x 19 mm
- Notrax Cushion-Ease Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 91 cm x 19 mm
- Notrax 479 Polyvinyl Chloride Anti-Fatigue Mat 91cm x 150 cm x 14 mm
