Notrax Sani-Flex Nitrile Rubber (NBR) Anti-Fatigue Mat 450mm x 600 mm x 12.7 mm

Subtotal (1 unit)*

$111.28

(exc. GST)

$122.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.28

*price indicative

RS Stock No.:
246-377
Mfr. Part No.:
526S1824BU
Brand:
Notrax
Find similar products by selecting one or more attributes.
Select all

Brand

Notrax

Product Type

Anti-Fatigue Mat

Length

600mm

Thickness

12.7mm

Width

450mm

Material

Nitrile Rubber (NBR)

Surface Type

Anti-Slip

Product Format

Mat

Series

Sani-Flex

Environment Types

Dry Oily

Colour

Blue

Resistance Features

Slip Resistant, Grease Resistant, Oil Resistant

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
TH
The Notrax Safety Matting is used as food processing and food service matting specially designed for the food industry. The Sani-Flex foodservice anti-fatigue mat with an optimum combination of comfort, anti-slip surface and oil/grease resistance. Made in blue as this is the only colour that doesn’t appear in food.

Closed anti slip gritted structure surface

Superb anti fatigue properties due to its unique design underneath

Heavy duty 100 percent nitrile rubber compound designed to yield a long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy