Notrax Diamond Stat Polyvinyl Chloride Anti-Fatigue Mat 600mm x 900 mm x 14 mm
- RS Stock No.:
- 180-432
- Mfr. Part No.:
- 826S0312BL
- Brand:
- Notrax
Subtotal (1 unit)*
$1,903.05
(exc. GST)
$2,093.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,903.05 |
*price indicative
- RS Stock No.:
- 180-432
- Mfr. Part No.:
- 826S0312BL
- Brand:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Product Type | Anti-Fatigue Mat | |
| Length | 900mm | |
| Thickness | 14mm | |
| Width | 600mm | |
| Material | Polyvinyl Chloride | |
| Surface Type | Diamond Plate | |
| Series | Diamond Stat | |
| Environment Types | Dry | |
| Colour | Black | |
| Standards/Approvals | RoHS, REACH, IEC61340-4-1, EN 13501-1 C-S1 (Fire rating EU) | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Product Type Anti-Fatigue Mat | ||
Length 900mm | ||
Thickness 14mm | ||
Width 600mm | ||
Material Polyvinyl Chloride | ||
Surface Type Diamond Plate | ||
Series Diamond Stat | ||
Environment Types Dry | ||
Colour Black | ||
Standards/Approvals RoHS, REACH, IEC61340-4-1, EN 13501-1 C-S1 (Fire rating EU) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Notrax Diamond Stat mat offers a 14 mm thick static dissipative surface for fatigue relief. Features include a durable diamond plate surface, Red Stop slip-resistant backing, bevelled edges for safety, and a grounding cord for static dissipation. Ideal for industrial use.
Dry areas
Individual workstations
Static sensitive components
Heavy duty
Related links
- Notrax Diamond Stat Polyvinyl Chloride Anti-Fatigue Mat 200cm x 91 cm x 14 mm
- Notrax Diamond Stat Polyvinyl Chloride Anti-Fatigue Mat 60cm x 91 cm x 0.22 in
- Notrax 479 Polyvinyl Chloride Anti-Fatigue Mat 60cm x 91 cm x 14 mm
- Notrax 417 Microcellular Vinyl Anti-Fatigue Mat 60cm x 91 cm x 12.7 mm
- Notrax 489 Cushion Flex Nitrile Rubber (NBR) Anti-Fatigue Mat 2.1m x 91 cm x 12.7 mm
- Notrax Cushion-Ease Natural Rubber Anti-Fatigue Mat 91cm x 91 cm x 19 mm
- Notrax Cushion-Ease Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 91 cm x 19 mm
- Notrax 479 Polyvinyl Chloride Anti-Fatigue Mat 91cm x 150 cm x 14 mm
