Notrax 549 Safety Stance Nitrile Rubber (NBR) Anti-Fatigue Mat 900mm x 1200 mm x 22 mm
- RS Stock No.:
- 180-427
- Mfr. Part No.:
- 549S3124OB
- Brand:
- Notrax
Subtotal (1 unit)*
$1,029.11
(exc. GST)
$1,132.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,029.11 |
*price indicative
- RS Stock No.:
- 180-427
- Mfr. Part No.:
- 549S3124OB
- Brand:
- Notrax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Length | 1200mm | |
| Product Type | Anti-Fatigue Mat | |
| Thickness | 22mm | |
| Width | 900mm | |
| Material | Nitrile Rubber (NBR) | |
| Series | 549 Safety Stance | |
| Environment Types | Oily, Dry, Wet | |
| Colour | Orange, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Length 1200mm | ||
Product Type Anti-Fatigue Mat | ||
Thickness 22mm | ||
Width 900mm | ||
Material Nitrile Rubber (NBR) | ||
Series 549 Safety Stance | ||
Environment Types Oily, Dry, Wet | ||
Colour Orange, Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Notrax Safety Stance Mat is a high-quality anti-fatigue mat designed for wet areas with frequent oil spills. It features drainage holes and raised studs for aeration, ensuring a dry and tidy surface. The 22 mm thick resilient platform provides ergonomic benefits, while the slip-resistant surface enhances safety. Includes highly visible nitrile rubber orange borders on three sides for added protection.
Wet dry and oily areas
Suitable for CNC machines and metalworking
Ideal for individual workstations and custom work platforms
Heavy duty
Related links
- Notrax Safety Stance Nitrile Rubber (NBR) Anti-Fatigue Mat 315cm x 97 cm x 20 mm
- Notrax Safety Stance Nitrile Rubber (NBR) Anti-Fatigue Mat 900mm x 150 cm x 22 mm
- Notrax Safety Stance SolidTM Nitrile Rubber (NBR) Anti-Fatigue Mat 1.5m x 90 cm x 20 mm
- Notrax 549 Nitrile Rubber (NBR) Anti-Fatigue Mat 97cm x 163 cm x 22 mm
- Notrax 549 Nitrile Rubber (NBR) Anti-Fatigue Mat 66cm x 102 cm x 22 mm
- Notrax Safety StanceTM Nitrile Rubber (NBR) Anti-Fatigue Mat 1.63m x 97 cm x 20 mm
- Notrax Sani-FlexTM Nitrile Rubber (NBR) Anti-Fatigue Mat 610mm x 46 cm x 12.7 mm
- Notrax Cushion-Ease Nitrile Rubber (NBR) Anti-Fatigue Mat 91cm x 91 cm x 19 mm
