- RS Stock No.:
- 176-6921
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$4.604
(exc. GST)
$5.064
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $4.604 | $23.02 |
25 + | $3.788 | $18.94 |
*price indicative |
- RS Stock No.:
- 176-6921
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Angle Brackets are used on the installation of channel support systems, to join several channel/Strut sections together
Specifications
Attribute | Value |
---|---|
Width | 40mm |
Material | Steel |
Related links
- RS PRO Cobalt Steel 40mm Hole Saw
- OPTIBELT Timing Belt Pulley 36 Tooth
- OPTIBELT Timing Belt Pulley 30 Tooth
- OPTIBELT Timing Belt Pulley 38 Tooth
- OPTIBELT Timing Belt Pulley 29 Tooth
- OPTIBELT Timing Belt Pulley 34 Tooth
- OPTIBELT Timing Belt Pulley 28 Tooth
- ABB IS2 Series Galvanised Steel 80mm L for Use with IS2 Enclosures