- RS Stock No.:
- 176-6902
- Brand:
- RS PRO
145 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$4.706
(exc. GST)
$5.177
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $4.706 | $23.53 |
25 + | $3.874 | $19.37 |
*price indicative |
- RS Stock No.:
- 176-6902
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Used to connect Channel/Strut together at a 90° angle
Specifications
Attribute | Value |
---|---|
Width | 40mm |
Material | Steel |