- RS Stock No.:
- 176-6899
- Brand:
- RS PRO
180 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$9.334
(exc. GST)
$10.267
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $9.334 | $46.67 |
25 + | $7.678 | $38.39 |
*price indicative |
- RS Stock No.:
- 176-6899
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO 4 Hole Steel Angle Bracket
This angle bracket from RS PRO provides ideal support for screw fastening at 90° angles. Its four holes mean you can securely fasten wood blocks together, with two screws on both sides. It's made of steel hot-dipped in molten zinc to protect it from rust, giving you a sturdy, long-lasting component.
This bracket's steel design makes it impervious to heavy vibration so it'll stay steady even in harsh environments. It's also designed to help you make optimal use of your workspace, especially for overhead hanging and support. It can be used in a lot of different ways, including standing as a joining point for two woodblocks. It can also be used as a mounting point and horizontal support between a woodblock and the wall. It's suitable for both home and heavy-duty industrial environments.
This bracket's steel design makes it impervious to heavy vibration so it'll stay steady even in harsh environments. It's also designed to help you make optimal use of your workspace, especially for overhead hanging and support. It can be used in a lot of different ways, including standing as a joining point for two woodblocks. It can also be used as a mounting point and horizontal support between a woodblock and the wall. It's suitable for both home and heavy-duty industrial environments.
Features and Benefits
• Steel material
• Four holes
• Width of 40 mm
• Four holes
• Width of 40 mm
Specifications
Attribute | Value |
---|---|
Width | 40mm |
Material | Steel |
Related links
- RS PRO Cobalt Steel 40mm Hole Saw
- OPTIBELT Timing Belt Pulley 36 Tooth
- OPTIBELT Timing Belt Pulley 30 Tooth
- OPTIBELT Timing Belt Pulley 38 Tooth
- OPTIBELT Timing Belt Pulley 29 Tooth
- OPTIBELT Timing Belt Pulley 34 Tooth
- OPTIBELT Timing Belt Pulley 28 Tooth
- ABB IS2 Series Galvanised Steel 80mm L for Use with IS2 Enclosures