Unistrut 47 x 50mm 2 Hole Stainless Steel Angle Bracket

  • RS Stock No. 767-646
  • Mfr. Part No. P 1026 SS
  • Manufacturer Unistrut
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

'L' bracket 47x50

2-hole L-bracket 90°

//media.rs-online.com/t_line/L767646-02.gif
Specifications
Attribute Value
Length 47 x 50mm
Width 41mm
Number of Holes 2
Material Stainless Steel
Finish Stainless Steel
Length A 50mm
Length B 47mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 10)
$ 15.593
(exc. GST)
$ 17.152
(inc. GST)
units
Per unit
Per Pack*
10 +
$15.593
$155.93
*price indicative
Related Products
Nor Comp SEAL-D 780 and 781 Series High ...
Description:
Nor Comp SEAL-D 780 and 781 Series High Density IP67 Sealed D-Sub Connectors SEAL-D 780 and 781 series standard density IP67 sealed D-Sub connectors available as cable mount, vertical PCB mount and right angle PCB mount These SEAL-D IP67 D-Sub ...
Nor Comp SEAL-D 780 and 781 Series High ...
Description:
Nor Comp SEAL-D 780 and 781 Series High Density IP67 Sealed D-Sub Connectors SEAL-D 780 and 781 series standard density IP67 sealed D-Sub connectors available as cable mount, vertical PCB mount and right angle PCB mount These SEAL-D IP67 D-Sub ...
Right angle d-subs available in 4 industry sizes/positions:High ...
Description:
Right angle d-subs available in 4 industry sizes/positions:High Density (15 pin, 26 pin, 44 pin, 62 pin) in 350" footprint.Approximately 65% more higher density then standard D-sub connectors.Screw machined contacts offer high reliability.Metal Shell provides EMI/RFI shielding.Plug shells have indents ...
The Ankernut is a synthetic rubber sleeve with ...
Description:
The Ankernut is a synthetic rubber sleeve with a flange head and a brass threaded insert at the opposite end They are mainly used in hollow base materials where the anchor can expand in the cavity. It is possible to ...