Analog Devices, Octal 18-bit- ADC 200ksps, 64-Pin LQFP
This image is representative of the product range
- RS Stock No.:
- 809-9711
- Mfr. Part No.:
- AD7608BSTZ
- Manufacturer:
- Analog Devices
units | Per unit |
1 - 9 | $54.62 |
10 - 49 | $53.38 |
50 - 99 | $52.30 |
100 - 249 | $51.70 |
250 + | $51.40 |
A to D Convertes 18 Bit SMT, Analog Devices
Attribute | Value |
Architecture | SAR |
Number of ADCs | 8 |
Resolution | 18-bit |
Sampling Rate | 200ksps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LQFP |
Pin Count | 64 |
Integral Nonlinearity Error | ±7.5LSB |
Digital Interface Type | Parallel & Serial (SPI/QSPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.3 to 5.25 V |
Dimensions | 10.2 x 10.2 x 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |