Recently searched

    Analog Devices, 3 ADC, 20-Pin SOIC

    RS Stock No.:
    798-9212
    Mfr. Part No.:
    ADE7913ARIZ
    Manufacturer:
    Analog Devices
    Analog Devices

    This image is representative of the product range

    View this category
    29 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $21.66

    (exc. GST)

    $23.83

    (inc. GST)

    unitsPer unit
    1 +$21.66
    Packaging Options:
    RS Stock No.:
    798-9212
    Mfr. Part No.:
    ADE7913ARIZ
    Manufacturer:
    Analog Devices

    Legislation and Compliance


    Product Details

    Analogue to Digital Converters 24 Bit, Analog Devices



    Analogue to Digital Converters - Analog Devices


    Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.

    Specifications

    AttributeValue
    ArchitectureDelta Sigma
    Number of ADCs3
    Input Signal TypeDifferential
    Input TypeVoltage
    Mounting TypeSurface Mount
    Package TypeSOIC
    Pin Count20
    Digital Interface TypeSerial (SPI)
    Power Supply TypeSingle
    Typical Single Supply Voltage2.97 to 3.63 V
    Dimensions15.4 x 7.6 x 2.44mm
    Maximum Operating Temperature85 °C
    Minimum Operating Temperature-40 °C
    29 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $21.66

    (exc. GST)

    $23.83

    (inc. GST)

    unitsPer unit
    1 +$21.66
    Packaging Options: