Maxim Integrated MAX1300AEUG+, 16 bit Serial ADC 4, 8-Channel Differential, Single Ended Input, 24-Pin TSSOP
186 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 190-4610
- Mfr. Part No.:
- MAX1300AEUG+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tube* |
62 + | $20.336 | $1,260.832 |
*price indicative |
Attribute | Value |
Architecture | SAR |
Number of ADCs | 4, 8 |
Resolution | 16 bit |
Sampling Rate | 115ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Differential, Single Ended |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Integral Nonlinearity Error | ±2LSB |
Digital Interface Type | Micro Wire, QSPI, Serial, SPI |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 (Maximum) V |
Dimensions | 7.9 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |