Microchip 2 16 bit- Analogue to Digital Converter (ADC) 15 sps, 8-Pin MSOP
- RS Stock No.:
- 598-820
- Mfr. Part No.:
- MCP3426A0-E/MC
- Brand:
- Microchip
N
Subtotal (1 tube of 150 units)*
$717.90
(exc. GST)
$789.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
New product - Preorder today
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 150 + | $4.786 | $717.90 |
*price indicative
- RS Stock No.:
- 598-820
- Mfr. Part No.:
- MCP3426A0-E/MC
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Delta Sigma | |
| Product Type | Analogue to Digital Converter (ADC) | |
| Number of ADCs | 2 | |
| Resolution | 16 bit | |
| Sampling Rate | 15sps | |
| Mount Type | Surface | |
| Input Type | Single Ended | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP342 | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Width | 4.9 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Delta Sigma | ||
Product Type Analogue to Digital Converter (ADC) | ||
Number of ADCs 2 | ||
Resolution 16 bit | ||
Sampling Rate 15sps | ||
Mount Type Surface | ||
Input Type Single Ended | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MCP342 | ||
Maximum Supply Voltage 5.5V | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Width 4.9 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip ADC is a two channel low noise, high accuracy delta sigma A/D converter with differential inputs and up to 16 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire I2C compatible serial interface and operates from a single power supply ranging from 2.7V to 5.5V.
One shot or continuous conversion options
Supports I2C serial interface
16 bit resolution
2 channel differential input operation
Differential input operation
