Microchip 2 16 bit- Analogue to Digital Converter (ADC) 15 sps, 10-Pin MSOP
- RS Stock No.:
- 598-645
- Mfr. Part No.:
- MCP3427T-E/UN
- Brand:
- Microchip
N
Subtotal (1 reel of 2500 units)*
$13,435.00
(exc. GST)
$14,777.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $5.374 | $13,435.00 |
*price indicative
- RS Stock No.:
- 598-645
- Mfr. Part No.:
- MCP3427T-E/UN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Architecture | Delta Sigma | |
| Product Type | Analogue to Digital Converter (ADC) | |
| Number of ADCs | 2 | |
| Resolution | 16 bit | |
| Sampling Rate | 15sps | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 5.5V | |
| Height | 1.1mm | |
| Length | 3mm | |
| Series | MCP342 | |
| Minimum Supply Voltage | 2.7V | |
| Width | 4.9 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Architecture Delta Sigma | ||
Product Type Analogue to Digital Converter (ADC) | ||
Number of ADCs 2 | ||
Resolution 16 bit | ||
Sampling Rate 15sps | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 5.5V | ||
Height 1.1mm | ||
Length 3mm | ||
Series MCP342 | ||
Minimum Supply Voltage 2.7V | ||
Width 4.9 mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip ADC is a two channel low noise, high accuracy delta-sigma A/D converter with differential inputs and up to 16 bits of resolution. The on-board precision 2.048V reference voltage enables an input range of ±2.048V differentially. The device uses a two-wire IC compatible serial interface and operates from a single power supply ranging from 2.7V to 5.5V.
Two differential input channels for versatile signal measurement
Built in programmable gain amplifier enhances sensitivity
I2C interface facilitates straightforward integration with microcontrollers
Low power consumption supports battery operated applications
Exceptional noise performance ensures reliable measurements
Multiple resolution settings allow for flexibility in applications
Compact design fits well within space constrained projects
