- RS Stock No.:
- 886-1976
- Mfr. Part No.:
- PQ44-I18L2N1CAW0ST
- Brand:
- Sifam Tinsley
Discontinued product
- RS Stock No.:
- 886-1976
- Mfr. Part No.:
- PQ44-I18L2N1CAW0ST
- Brand:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IN
Product Details
Sigma Series DS Panel Meter
These Sigma Series of DE moving coil panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of DC currents and voltages. The meters offer several advantages in switchboards and Generating Set Panels.
Meters available for mounting in a panel cut out
Available in variety of sizes for both Ammeters & Voltmeters
Linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replaceable glass and bezel
Available in variety of sizes for both Ammeters & Voltmeters
Linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replaceable glass and bezel
Sifam Tinsley Moving Coil Panel Meters
Specifications
Attribute | Value |
---|---|
Maximum Value | 10mA |
Current Type | DC |
Moving Element | Moving Coil |
Cutout Height | 48mm |
Cutout Width | 48mm |
Depth | 54mm |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
Measurement Range | Maximum of 10mA |
Approvals | 2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U |
Series | Sigma |