- RS Stock No.:
- 709-2832
- Mfr. Part No.:
- AD632AHZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-2832
- Mfr. Part No.:
- AD632AHZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Analogue Multipliers, Analog Devices
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio and percentage computations, algebraic and trigonometric function synthesis, accurate voltage controlled oscillators and filters, modulators and demodulators, gain control and rms-to-dc conversion.
Specifications
Attribute | Value |
---|---|
Number of Quadrants | 4 |
Output Type | Single Ended |
Number of Elements per Chip | 1 |
Maximum Operating Frequency | 1 MHz |
Maximum Dual Supply Voltage | ±18V |
Minimum Dual Supply Voltage | ±8V |
Mounting Type | Through Hole |
Package Type | TO-100 |
Pin Count | 10 |
Length | 9.4mm |
Minimum Operating Temperature | -25 °C |
Height | 4.7mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 9.4 x 9.4 x 4.7mm |
Width | 9.4mm |