Sanwa Electric Instruments SP-21 Analogue Multimeter 0.3A dc 600V ac/dc

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

SP-21 Multimeter

Drop Shock Proof Meter
Null meter(±6V,±30V)
Safety design according to IEC 1010-1 Standard
Comes with tilt stand
Comes with continuity buzzer function
To IEC1010 CATIII 600V

DC Voltage (V) 300m/3/12/30/120/600
AC Voltage (V) 12/30/120/300/600
DC (A) 60μ/30m/300m
Resistance (Ω) 2k/20k/2M
DCV input resistance (kΩ/V) 20
Specifications
Attribute Value
Safety Category CAT III 600 V
Maximum Current Measurement 0.3A dc
Best DC Current Accuracy ±3 %
Maximum Voltage Measurement 600V ac/dc
Best AC Voltage Accuracy ±3 %
Best DC Voltage Accuracy ±5 %
Maximum Resistance Measurement 2 MΩ
Best Resistance Measurement Accuracy ±3 %
Battery Type AA x 2
Length 41mm
Weight 270g
Safety Category Voltage 600V
Width 99mm
Height 144mm
Dimensions 41 x 99 x 144mm
Model Number p SP-21
Safety Category Level CAT III
On back order for despatch 19/12/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 147.17
(exc. GST)
$ 161.89
(inc. GST)
units
Per unit
1 +
$147.17
Related Products
The MX1 and MX2B are genuinely double-insulated up ...
Description:
The MX1 and MX2B are genuinely double-insulated up to 1500 V in line with safety standards (case insulation voltage above 8 kV). SECUR'X locking prevents the test leads from being disconnected accidentally. If the leads remain connected, it is impossible ...
IDM71 are compact, rugged and high performing digital ...
Description:
IDM71 are compact, rugged and high performing digital multimeters. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. The highest ...
RS Pro high performance smart digital multimeter with ...
Description:
RS Pro high performance smart digital multimeter with automatic selection DC/ACV, providing wide application in HAVC, factories, schools and at home, etc. All inputs are protected to EN 610101-1 CATIV 600V.Safety Conformance EN61010-1 CATIV 600VDouble molded plastic housing Full ranges ...
Keysight U1230 Series handheld digital multimeters are designed ...
Description:
Keysight U1230 Series handheld digital multimeters are designed to perform in poor environmental conditions and worst-case scenarios. With the built in flashlight, the ergonomic shaped handheld digital multimeter allows you to single handedly illuminate the test area while selecting measurements ...