Recently searched

    AD9826KRSZ,Image Signal Processor, 3-Channel 16 bit, 30000ksps SPI, 28-Pin SSOP

    RS Stock No.:
    412-737
    Mfr. Part No.:
    AD9826KRSZ
    Manufacturer:
    Analog Devices
    Analog Devices
    View all Analogue Front End
    73 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $33.39

    (exc. GST)

    $36.73

    (inc. GST)

    unitsPer unit
    1 +$33.39
    Packaging Options:
    RS Stock No.:
    412-737
    Mfr. Part No.:
    AD9826KRSZ
    Manufacturer:
    Analog Devices

    Technical data sheets


    Legislation and Compliance


    Product Details

    Signal Conversion, Analog Devices



    Specifications

    AttributeValue
    ApplicationDigital Copier, Flatbed Document Scanner, Infrared Imaging, Machine Vision, Multifunction Peripheral
    Number of ADCs1
    Resolution16 bit
    Sampling Rate30000ksps
    Interface TypeSPI
    Number of Channels per Chip3
    Mounting TypeSurface Mount
    Package TypeSSOP
    Pin Count28
    Power Supply TypeSingle
    Dimensions10.2 x 5.3 x 1.75mm
    Height1.75mm
    Length10.2mm
    Maximum Operating Supply Voltage5.25 V
    Minimum Operating Supply Voltage3 V, 4.75 V
    Width5.3mm
    Maximum Operating Temperature+85 °C
    Minimum Operating Temperature-40 °C
    73 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $33.39

    (exc. GST)

    $36.73

    (inc. GST)

    unitsPer unit
    1 +$33.39
    Packaging Options: