MCP3911A0-E/ML, Analogue Front End IC, 2-Channel 24 bit, 125ksps SPI, 20-Pin QFN

  • RS Stock No. 824-6437
  • Mfr. Part No. MCP3911A0-E/ML
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MCP3911 Energy Measurement ICs

Energy/Power Measurement - Microchip

Specifications
Attribute Value
Application Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Portable Instrumentation, Power Monitoring
Number of ADCs 2
Resolution 24 bit
Sampling Rate 125ksps
Interface Type SPI
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type QFN
Pin Count 20
Power Supply Type Single
Dimensions 4 x 4 x 0.95mm
Height 0.95mm
Length 4mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 4mm
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 3.01
(exc. GST)
$ 3.31
(inc. GST)
units
Per unit
Per Pack*
5 - 45
$3.01
$15.05
50 - 120
$2.812
$14.06
125 - 245
$2.672
$13.36
250 +
$2.552
$12.76
*price indicative
Packaging Options: