MCP3911A0-E/ML, Analogue Front End IC, 2-Channel 24 bit, 125ksps SPI, 20-Pin QFN

  • RS Stock No. 165-2017
  • Mfr. Part No. MCP3911A0-E/ML
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

MCP3911 Energy Measurement ICs

Energy/Power Measurement - Microchip

Specifications
Attribute Value
Application Audio Voice Recognition, Automotive, Energy Metering and Power Measurement, Portable Instrumentation, Power Monitoring
Number of ADCs 2
Resolution 24 bit
Sampling Rate 125ksps
Interface Type SPI
Number of Channels per Chip 2
Mounting Type Surface Mount
Package Type QFN
Pin Count 20
Power Supply Type Single
Dimensions 4 x 4 x 0.95mm
Height 0.95mm
Length 4mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Width 4mm
Minimum Operating Supply Voltage 2.7 V
Maximum Operating Temperature +125 °C
On back order for despatch 08/10/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 91)
$ 2.51
(exc. GST)
$ 2.76
(inc. GST)
units
Per unit
Per Tube*
91 +
$2.51
$228.41
*price indicative