Analog Devices AD8129AR-EBZ, Differential Amplifier Evaluation Board for AD8129

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD8129, 200MHz Differential Receiver Amplifier

The evaluation board is a bare board: there are no components or amplifiers soldered to the board. The unpopulated board enables users to quickly customize and prototype a variety of op amp circuits. The AD8129 is a 200MHz Differential Receiver Amplifier.

Differential Amplifiers, Analog Devices

Specifications
Attribute Value
Analogue Function Differential Amplifier
Kit Classification Evaluation Board
Featured Device AD8129
2 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 35.91
(exc. GST)
$ 39.50
(inc. GST)
units
Per unit
1 +
$35.91
Related Products
Low Power DDS Waveform Generator Evaluation Board The ...
Description:
Low Power DDS Waveform Generator Evaluation Board The waveform generator circuit is based on the AD9834, a 75MHz complete low power (20mW) Direct Digital Synthesis (DDS) that operates with an SPI interface The AD8014 buffer solution is a high speed ...
Surge Stopper Circuits, Linear Technology Linear Technology high ...
Description:
Surge Stopper Circuits, Linear Technology Linear Technology high voltage Surge Stopper devices for the protection of loads from over-voltage and high voltage transient damage These products will find uses in a variety of applications, such as automotive, avionic, and industrial ...
ADIS16IMU1/PCBZ Breakout Board The ADIS16IMU1/PCBZ is an i ...
Description:
ADIS16IMU1/PCBZ Breakout Board The ADIS16IMU1/PCBZ is an i Sensor MEMS Gyroscope breakout board provides a series of tapped M2 x 04mm machine screw holes to support direct-mounting with several different package styles, along with a 16-pin, dual-row, 2mm connect interface ...
CN0357 single-supply, low noise, portable gas detector circuit using ...
Description:
CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most ...