Analog Devices AD8222-EVALZ, Instrumentation Amplifier Evaluation Board for AD8222

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for AD8222 Precision Dual-Channel Instrumentation Amplifier

The AD8222-EVALZ Evaluation Board has two AD8222 precision instrumentation amplifier circuits: one circuit is configured for dual-channel operation, while the other is configured for single-channel, differential output operation. Inputs, outputs, references, and the supplies are routed to screw terminals for easy connectivity.

Two AD8222 circuits
Dual channel
Differential out
Easy to connect screw terminals
Decoupled supply lines
Pads for RFI filtering

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Analogue Function Instrumentation Amplifier
Kit Classification Evaluation Board
Featured Device AD8222
2 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 128.75
(exc. GST)
$ 141.63
(inc. GST)
units
Per unit
1 +
$128.75
Related Products
Universal Precision Op Amp Evaluation Board Evaluation boards ...
Description:
Universal Precision Op Amp Evaluation Board Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that ...
Universal Precision Op Amp Evaluation Board Evaluation boards ...
Description:
Universal Precision Op Amp Evaluation Board Evaluation boards from Analog Devices which accommodate Single, Dual or Quad operational amplifiers in SOIC packages They provide the user with multiple choices and extensive flexibility for different circuit applications and configurations. Note that ...
Evaluation Board for Universal Precision High-Voltage Operational Amplifiers ...
Description:
Evaluation Board for Universal Precision High-Voltage Operational Amplifiers in SOIC Packages The EVALPRAHVOPAMP-1RZ is an Evaluation Board that accommodates single op amps in Small Outline IC (SOIC) packages It provides the user with multiple choices and extensive flexibility for different ...
Evaluation Board for AD8129, 200MHz Differential Receiver Amplifier ...
Description:
Evaluation Board for AD8129, 200MHz Differential Receiver Amplifier The evaluation board is a bare board: there are no components or amplifiers soldered to the board The unpopulated board enables users to quickly customize and prototype a variety of op amp ...